Part Details for 19071-0193 by Woodhead Molex
Overview of 19071-0193 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A19071083HR | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Upright, 0.75mm Pitch, 19 Position, Dip (Forklock and Through Hole for Shell Peg, Nickel) Type, Gold Flash Plating, High Temperature Thermo Plastic, Black, Tray package | |
CD40193BDMSR | Renesas Electronics Corporation | CMOS Presettable Up/Down Counter (Dual Clock With Reset) | |
R7F7010193AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for 19071-0193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72013527
|
RS | Ring Bzd Insulkrimp (E-657-38X) | Molex Woodhead/Brad 19071-0193 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.7200 / $1.0000 | Buy Now |