-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7618
|
Newark | Terminal, Connector Type:Ring Tongue, Termination Method:Crimp, Stud/Tab Size:#8, Wire Size (Awg):6, Insulator Material:Pvc, Insulator Color:Blue, Contact Material:Copper Alloy, Contact Plating:Tin, Stud Size:#8 |Molex 19071-0218 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.7020 / $0.7140 | Buy Now |
DISTI #
55H3876
|
Newark | Terminal, Ring Tongue, #8, Blu, 6Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Product Range:Insulkrimp 19071 Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19071-0218 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 | Buy Now |
DISTI #
538-19071-0218
|
Mouser Electronics | Terminals RING BZD INSULKRIMP SULKRIMP (E-660-08X) RoHS: Compliant | 953 |
|
$0.5140 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 6AWG 40.5mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
700 Partner Stock |
|
$0.4151 / $0.5712 | Buy Now |
DISTI #
19071-0218
|
TTI | Terminals RING BZD INSULKRIMP SULKRIMP (E-660-08X) RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 8351 In Stock |
|
$0.5360 / $0.7220 | Buy Now |
DISTI #
MOL19071-0218
|
Interstate Connecting Components | RING BZD INSULKRIMP (E-660-08 ) | 241 |
|
$0.4321 / $0.5889 | Buy Now |
DISTI #
1771658
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6856 / $1.1833 | Buy Now |
DISTI #
1771658
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 0 |
|
$0.8311 / $1.2491 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 6AWG 40.5mm 12.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
700 Partner Stock |
|
$0.4151 / $0.5712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0218
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0218
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 19071-0218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19071-0218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-660-08X | Ring Terminal, | Molex | 19071-0218 vs E-660-08X |