-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6875
|
Newark | Terminals Ring Bzd Insulkrimp Sulkrimp |Molex 19071-0234 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$1.2200 / $1.6700 | Buy Now |
DISTI #
55H3885
|
Newark | Ring Bzd Insulkrimp (F-666-12X) |Molex 19071-0234 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
538-19071-0234
|
Mouser Electronics | Terminals RING BZD INSULKRIMP SULKRIMP (F-666-12X) RoHS: Compliant | 664 |
|
$0.9730 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 46.7mm 17.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
136 Partner Stock |
|
$0.7500 / $1.0890 | Buy Now |
DISTI #
65684016
|
Verical | Ring Tongue Terminal 4AWG Copper Yellow 46.7mm Electro Tin InsulKrimp™ Bag Min Qty: 64 Package Multiple: 1 | Americas - 136 |
|
$0.9900 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 4AWG 46.7mm 17.3mm Tin InsulKrimp™ Bag RoHS: Compliant |
136 Partner Stock |
|
$0.7500 / $1.0890 | Buy Now |
DISTI #
10155051
|
TestEquity LLC | Molex 19071-0234 Terminals Ring Bzd Insulkrimp Sulkrimp (F-666-12X) | 136 |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19071-0234
Molex
Buy Now
Datasheet
|
Compare Parts:
19071-0234
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |