Part Details for 1907209 (ALTERNATE: MK3DS 3/18-5 08 SET BD:NZ2083) by Phoenix Contact
Overview of 1907209 (ALTERNATE: MK3DS 3/18-5 08 SET BD:NZ2083) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1907209 (ALTERNATE: MK3DS 3/18-5 08 SET BD:NZ2083)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271815
|
RS | Connector, PCB header, 17.5A, 400V, 18-position, MK3DS 3/18-5 08 SET BD:NZ2083 | Phoenix Contact 1907209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.3500 | RFQ |