-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL 19073-0085
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: MOL 19073-0085) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H4021
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 55H4021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1060 Partner Stock |
|
$0.3690 / $0.5820 | Buy Now |
DISTI #
55H4021
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Blu, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Molex 19073-0085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1060 |
|
$0.3730 / $0.5940 | Buy Now |
DISTI #
23M1465
|
Newark | Terminal, Connector Type:Ring Tongue, Wire Size (Awg):16-14, Insulator Color:Blue, Stud Size:#8 |Molex 19073-0085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.4080 | Buy Now |
DISTI #
538-19073-0085
|
Mouser Electronics | Terminals RING TONGUE STUD 8 14-16 AWG RoHS: Compliant | 3637 |
|
$0.2260 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
4225 Partner Stock |
|
$0.1766 / $0.2787 | Buy Now |
|
Quest Components | RING TERMINAL, 2.5MM2 | 37 |
|
$0.4025 / $0.8050 | Buy Now |
|
Quest Components | RING TERMINAL, 2.5MM2 | 349 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
19073-0085
|
TTI | Terminals RING TONGUE STUD 8 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7650 In Stock |
|
$0.1720 / $0.2190 | Buy Now |
DISTI #
MOL19073-0085
|
Interstate Connecting Components | RING AVIKRIMP (BB-837-08) | 14448000 On Order |
|
$0.1779 / $0.2249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0085
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0085
Molex
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |