-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190730085
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 0190730085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2067 | Buy Now |
DISTI #
MOL 19073-0085
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: MOL 19073-0085) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H4021
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 55H4021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1060 Partner Stock |
|
$0.3760 / $0.5940 | Buy Now |
DISTI #
538-19073-0085
|
Mouser Electronics | Terminals RING TONGUE STUD 8 14-16 AWG RoHS: Compliant | 2877 |
|
$0.2290 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
1499 Partner Stock |
|
$0.1770 / $0.2794 | Buy Now |
|
Quest Components | RING TERMINAL, 2.5MM2 | 37 |
|
$0.4025 / $0.8050 | Buy Now |
|
Quest Components | RING TERMINAL, 2.5MM2 | 349 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
19073-0085
|
TTI | Terminals RING TONGUE STUD 8 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 19050 In Stock |
|
$0.1920 / $0.2230 | Buy Now |
DISTI #
MOL 19073-0085
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: MOL 19073-0085) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
0190730085
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 0190730085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0085
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0085
Molex
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19073-0085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730085 | Ring Terminal, 2.5mm2, | Molex | 19073-0085 vs 190730085 |