-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4023
|
Newark | Terminal, Ring Tongue, #10, Blu, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Blue, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0087 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4243 |
|
$0.2650 / $0.3820 | Buy Now |
DISTI #
23M1466
|
Newark | Terminal, Connector Type:Ring Tongue, Stud/Tab Size:#10, Wire Size (Awg):16-14, Insulator Material:Nylon, Insulator Color:Blue, Contact Material:Tin, Contact Plating:Tin, Series:19073, Stud Size:#10 Rohs Compliant: Yes |Molex 19073-0087 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.4690 | Buy Now |
DISTI #
0190730087
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 0190730087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.2062 | Buy Now |
DISTI #
MOL 19073-0087
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: MOL 19073-0087) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H4023
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 55H4023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4243 Partner Stock |
|
$0.3180 / $0.4670 | Buy Now |
DISTI #
538-19073-0087
|
Mouser Electronics | Terminals RING TONGUE STUD 10 14-16 AWG RoHS: Compliant | 15828 |
|
$0.2170 / $0.3400 | Buy Now |
|
Bisco Industries | 44 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Bag RoHS: Compliant |
16331 Partner Stock |
|
$0.1680 / $0.2046 | Buy Now |
DISTI #
16851137
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 22.48mm Tin Avikrimp™ Carton Min Qty: 240 Package Multiple: 1 | Americas - 16331 |
|
$0.2000 / $0.2610 | Buy Now |
|
Quest Components | 2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 89 |
|
$0.3016 / $0.4524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0087
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0087
Molex
2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |