-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K5537
|
Newark | Ring Avikrimp (C-540-38) |Molex 19073-0139 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2058 |
|
$0.5930 / $0.9220 | Buy Now |
DISTI #
538-19073-0139
|
Mouser Electronics | Terminals RING AVIKRIMP RoHS: Compliant | 43 |
|
$0.4500 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 37.49mm Electro Tin Carton RoHS: Compliant |
1060 Partner Stock |
|
$0.4529 / $0.7402 | Buy Now |
DISTI #
16916517
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 37.49mm Electro Tin Avikrimp Carton Min Qty: 136 Package Multiple: 1 | Americas - 1060 |
|
$0.4600 | Buy Now |
DISTI #
19073-0139
|
TTI | Terminals RING AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 2700 In Stock |
|
$0.4700 / $0.7440 | Buy Now |
DISTI #
4233233
|
Farnell | RoHS: Compliant Min Qty: 177 Container: Each | 0 |
|
$0.7746 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 37.49mm Electro Tin Carton RoHS: Compliant |
1060 Partner Stock |
|
$0.4529 / $0.7402 | Buy Now |
DISTI #
10155085
|
TestEquity LLC | Molex 19073-0139 AviKrimp Ring Tongue Terminal for 10-12 AWG Wire, Nylon, Stud Size 0.375" | 1060 |
|
$0.4900 | Buy Now |
DISTI #
32705
|
Waytek, Inc. | 12-10 GA 3/8" Ring Terminal Yellow Nylon w Brass Sleeve 32505 Min Qty: 50 Package Multiple: 2500 Lead time: 18 Weeks, 1 Days | 30568 |
|
$0.2777 / $0.3281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy