-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8101925AGILF | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
8101925AGILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS/LVTTL Output | |
RJE3A1880192 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , Flash |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4066
|
Newark | Railroad Terminal Avikrimp (C-830-14Xlbk |Molex 19073-0192 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
02N2476
|
Newark | Railroad Terminal Avikrimp (C-830-14Xlbk |Molex 19073-0192 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3980 | Buy Now |
DISTI #
538-19073-0192
|
Mouser Electronics | Terminals RAILROAD TERMINAL AV IKRIMP (C-830-14XLBK RoHS: Compliant | 0 |
|
$0.3490 / $0.7600 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 1.36mm 13.72mm Tin Loose RoHS: Compliant | 0 |
|
$0.2580 / $0.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0192
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0192
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |