-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6895
|
Newark | Terminals Ring Avikrimp Taped Mp Taped |Molex 19073-0201 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.5730 | Buy Now |
DISTI #
55H4073
|
Newark | Ring Avikrimp Taped (C-830-56T) |Molex 19073-0201 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.4280 | Buy Now |
DISTI #
538-19073-0201
|
Mouser Electronics | Terminals RING AVIKRIMP TAPED MP TAPED (C-830-56T) RoHS: Compliant | 7936 |
|
$0.3870 / $0.8000 | Buy Now |
DISTI #
71454915
|
RS | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5 16 inch | Molex Incorporated 19073-0201 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2920 |
|
$0.5820 / $0.8080 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Avikrimp™ T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.3458 / $0.4710 | Buy Now |
DISTI #
16497382
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 32mm Electro Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.3700 / $0.4000 | Buy Now |
|
Quest Components | RING TERMINAL, 6MM2 | 510 |
|
$0.3864 / $0.8280 | Buy Now |
DISTI #
19073-0201
|
TTI | Terminals RING AVIKRIMP TAPED MP TAPED (C-830-56T) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3700 / $0.4050 | Buy Now |
DISTI #
190730201-MOL-0
|
TME | 19073-0201 Min Qty: 1000 | 5000 |
|
$0.4201 / $0.4436 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0201
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0201
Molex
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |