-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4089
|
Newark | Ring Avikrimp (C-840-10) |Molex 19073-0227 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 | Buy Now |
DISTI #
94C7712
|
Newark | Ring Avikrimp (C-840-10) |Molex 19073-0227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.8060 | Buy Now |
DISTI #
538-19073-0227
|
Mouser Electronics | Terminals RING AVIKRIMP (C-840 AVIKRIMP (C-840-10) RoHS: Compliant | 771 |
|
$0.3210 / $0.6900 | Buy Now |
DISTI #
71454935
|
RS | RING AVIKRIMP (C-840-10) | Molex Incorporated 19073-0227 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 / $0.5860 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Avikrimp™ Bag RoHS: Compliant | 0 |
|
$0.2690 / $0.3830 | Buy Now |
DISTI #
19073-0227
|
TTI | Terminals RING AVIKRIMP (C-840 AVIKRIMP (C-840-10) RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 26500 In Stock |
|
$0.3370 / $0.4460 | Buy Now |
DISTI #
Molex 19073-0227
|
PEI Genesis | Ring Terminal, 6mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19073-0227
Molex
Buy Now
Datasheet
|
Compare Parts:
19073-0227
Molex
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19073 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19073-0227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730227 | Ring Terminal, 6mm2, | Molex | 19073-0227 vs 190730227 |