Part Details for 190730042 by Molex
Overview of 190730042 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190730042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190730042
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece (Alt: 190730042) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
190730042
|
Avnet Abacus | Ring Tongue Terminal 18-22AWG 20.5mm 6.7mm Tin Loose Piece (Alt: 190730042) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 190730042
190730042 CAD Models
190730042 Part Data Attributes:
Alternate Parts for 190730042
This table gives cross-reference parts and alternative options found for 190730042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190730042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19073-0042 | 0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Molex | 190730042 vs 19073-0042 |