-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190740011
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Bag - Bulk (Alt: 0190740011) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 | Buy Now |
DISTI #
538-19074-0011
|
Mouser Electronics | Terminals STAR RING STEEL RoHS: Compliant | 2612 |
|
$0.0620 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0444 / $0.0620 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 297 |
|
$1.0237 / $2.9250 | Buy Now |
|
Quest Components | 237 |
|
$1.2675 / $3.9000 | Buy Now | |
DISTI #
19074-0011
|
TTI | Terminals STAR RING STEEL RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 1 Container: Bulk |
Americas - 3629 In Stock |
|
$0.0640 / $0.1300 | Buy Now |
DISTI #
0190740011
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Bag - Bulk (Alt: 0190740011) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 | Buy Now |
DISTI #
0190740011
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Bag - Bulk (Alt: 0190740011) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19074-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
19074-0011
Molex
Ring Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |