-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8530
|
Newark | Star Ring Krimptite (Srb-129-10 Rohs Compliant: Yes |Molex 19074-0019 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5045 |
|
$0.0590 | Buy Now |
DISTI #
538-19074-0019
|
Mouser Electronics | Terminals STAR RING KRIMPTITE (SRB-129-10) RoHS: Compliant | 2725 |
|
$0.0650 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 17.78mm 9.8mm Tin Krimptite™ Bag RoHS: Compliant |
2100 Partner Stock |
|
$0.0530 / $0.0745 | Buy Now |
DISTI #
19074-0019
|
TTI | Terminals STAR RING KRIMPTITE (SRB-129-10) RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 1 Container: Bulk |
Americas - 6669 In Stock |
|
$0.0650 / $0.0930 | Buy Now |
DISTI #
MOL19074-0019
|
Interstate Connecting Components | STAR RING KRIMPTITE SRB-129-1 SPM | 1391 |
|
$0.0536 / $0.0772 | Buy Now |
DISTI #
3222250
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$0.0670 / $0.1840 | Buy Now |
DISTI #
3222250
|
Farnell | TERMINAL, RING TONGUE, #10, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 52 |
|
$0.0930 / $0.2312 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 14-16AWG 17.78mm 9.8mm Tin Krimptite™ Bag RoHS: Compliant |
2100 Partner Stock |
|
$0.0530 / $0.0745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19074-0019
Molex
Buy Now
Datasheet
|
Compare Parts:
19074-0019
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |