-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C1360
|
Newark | Star Ring Krimptite (Steel) (Srb-S-129-0 |Molex 19074-0023 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
538-19074-0023
|
Mouser Electronics | Terminals STAR 14-16 AWG 08 STUD STEEL RoHS: Compliant | 3051 |
|
$0.0520 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 14-16AWG 17.78mm 9.77mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0959 / $0.0978 | Buy Now |
DISTI #
19074-0023
|
TTI | Terminals STAR 14-16 AWG 08 STUD STEEL RoHS: Compliant pbFree: Pb-Free Min Qty: 67 Package Multiple: 1 Container: Bulk |
Americas - 41121 In Stock |
|
$0.0650 / $0.0750 | Buy Now |
DISTI #
10155112
|
TestEquity LLC | Molex 19074-0023 Star Ring Krimptite (Steel) (Srb-S-129-0 | 0 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19074-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
19074-0023
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |