-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8995
|
Newark | Star Ring Insul On Tape (Sra-229-06Xt) |Molex 19075-0002 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 | Buy Now |
DISTI #
0190750002
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm T/R - Tape and Reel (Alt: 0190750002) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2595 | Buy Now |
DISTI #
538-19075-0002
|
Mouser Electronics | Terminals STAR 18-22 AWG 06 STUD RoHS: Compliant | 15924 |
|
$0.1910 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.2148 / $0.3370 | Buy Now |
DISTI #
19075-0002
|
TTI | Terminals STAR 18-22 AWG 06 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1860 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19075-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19075-0002
Molex
Ring Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19075-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19075-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190750002 | Ring Terminal, 1.3mm2, ROHS COMPLIANT | Molex | 19075-0002 vs 0190750002 |