-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6911
|
Newark | Terminals Star Ring Term 18-22Awg Stud 10 |Molex 19075-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$0.1670 / $0.2440 | Buy Now |
DISTI #
55H4144
|
Newark | Star Ring Insulkrimp (Steel) (Sra-S-229- |Molex 19075-0011 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
538-19075-0011
|
Mouser Electronics | Terminals STAR RING TERM 18-22AWG STUD 10 RoHS: Compliant | 2182 |
|
$0.1130 / $0.2000 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm InsulKrimp™ Bag RoHS: Compliant |
769 Partner Stock |
|
$0.0877 / $0.1381 | Buy Now |
DISTI #
19075-0011
|
TTI | Terminals STAR RING TERM 18-22AWG STUD 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1100 / $0.1210 | Buy Now |
|
Master Electronics | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm InsulKrimp™ Bag RoHS: Compliant |
769 Partner Stock |
|
$0.0877 / $0.1381 | Buy Now |
DISTI #
10155118
|
TestEquity LLC | Molex 19075-0011 Terminals Star Ring Terminal 18-22 AWG Stud 10 | 769 |
|
$0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19075-0011
Molex
Buy Now
Datasheet
|
Compare Parts:
19075-0011
Molex
Ring Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19075-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19075-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA-S-229-10X | Ring Terminal, 1mm2 | Molex | 19075-0011 vs SRA-S-229-10X |