Datasheets
19075-0012 by: Molex

Overview of: 19075-0012 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 19075-0012

Distributor Stock Package QTY Break / Prices
View this part on Newark
0 TAPE & REEL FULL
  • 6,000 $0.1440
  • 10,000 $0.1410
View this part on Heilind Electronics
0
  • 1,500 $0.1291
  • 4,500 $0.1251
  • 7,500 $0.1232
  • 13,500 $0.1214
  • 63,000 $0.1155

Part Details for: 19075-0012

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

19075-0012 Molex

Buy Now Datasheet

Compare Parts:

19075-0012 Molex Ring Terminal, 1mm2,

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Manufacturer Series 19075
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL
Wire Cross Section 1 mm2
Wire Gauge 18 AWG

Related Parts

Update Alert Settings for: 19075-0012 by Molex

  • Please alert me when 19075-0012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 19075-0012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19075-0012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 19075-0012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19075-0012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19075-0012 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.