-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0426
|
Newark | Terminal, Ring Tongue, #6, Blu, 14Awg Rohs Compliant: Yes |Molex 19075-0013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.0400 | Buy Now |
DISTI #
538-19075-0013
|
Mouser Electronics | Terminals STAR RING INSULKRIMP LKRIMP (SRB-229-06X) RoHS: Compliant | 166 |
|
$0.1530 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1089 / $0.1359 | Buy Now |
DISTI #
3049691
|
Farnell | TERMINAL, RING TONGUE, #6, BLU, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 1919 |
|
$0.1420 / $0.3475 | Buy Now |
DISTI #
10155119
|
TestEquity LLC | Molex 19075-0013 Terminals Star Ring Insulkrimp Lkrimp (Srb-229-06X) | 0 |
|
$0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19075-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19075-0013
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |