-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4157
|
Newark | Srb-S-229-10Xt Steel Starring Insul Tape |Molex 19075-0024 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1500 | Buy Now |
DISTI #
538-19075-0024
|
Mouser Electronics | Terminals STAR RING INSULTAB RoHS: Compliant | 7522 |
|
$0.1280 / $0.3600 | Buy Now |
DISTI #
71454952
|
RS | SRB-S-229-10XT STEEL STARRING INSUL TAPE | Molex Incorporated 19075-0024 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1710 / $0.2440 | RFQ |
|
Onlinecomponents.com | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.1200 / $0.1750 | Buy Now |
DISTI #
19075-0024
|
TTI | Terminals STAR RING INSULTAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 10500 In Stock |
|
$0.1270 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19075-0024
Molex
Buy Now
Datasheet
|
Compare Parts:
19075-0024
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |