Part Details for 1907814 (ALTERNATE: MKDSN 1 5/ 4-5 08 BK) by Phoenix Contact
Overview of 1907814 (ALTERNATE: MKDSN 1 5/ 4-5 08 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1907814 (ALTERNATE: MKDSN 1 5/ 4-5 08 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71247978
|
RS | PCB Terminal Screw 5.08mm 16AWG 400V 13.5A 4 Position Combicon Control Series | Phoenix Contact 1907814 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $2.2600 | RFQ |