Part Details for 1909488 by Pomona Electronics
Overview of 1909488 by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1909488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Patch Cord 3.048m 18AWG Test Clip to Banana Jack RoHS: Compliant |
9 In Stock |
|
$13.5900 / $15.9900 | Buy Now |
DISTI #
63014643
|
Verical | 1909488 Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$17.6670 / $20.7870 | Buy Now |
|
Master Electronics | Cable Assembly Patch Cord 3.048m 18AWG Test Clip to Banana Jack RoHS: Compliant |
9 In Stock |
|
$13.5900 / $15.9900 | Buy Now |