-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780023AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4364
|
Newark | Snap Spade Krimptite (Aa-1714-08) Spm |Molex 19098-0023 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
94C7743
|
Newark | Terminal, Fork Tongue, #8, 18Awg, Product Range:Krimptite 19098 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mmâ², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19098-0023 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
538-19098-0023
|
Mouser Electronics | Terminals SNAP SPADE KRIMPTITE (AA-1714-08) RoHS: Compliant | 5919 |
|
$0.0780 / $0.2000 | Buy Now |
|
Bisco Industries | 336 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap Spade Tongue Terminal 18-22AWG 16.4mm 8.1mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
10155174
|
TestEquity LLC | Molex 19098-0023 Terminals Snap Spade Krimptite (Aa-1714-08) | 0 |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19098-0023
Molex
Buy Now
Datasheet
|
Compare Parts:
19098-0023
Molex
Fork Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19098-0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19098-0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-1714-08 | Fork Terminal, 1mm2, | Molex | 19098-0023 vs AA-1714-08 |
0190980023 | Fork Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19098-0023 vs 0190980023 |