-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, FORK TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2617
|
Newark | Snap Spade Krimptite Taped (Bb-1717-10T) |Molex 19098-0050 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.2620 | Buy Now |
DISTI #
538-19098-0050
|
Mouser Electronics | Terminals SNAP SPADE KRIMPTITE taped RoHS: Compliant | 9500 |
|
$0.1490 / $0.4200 | Buy Now |
DISTI #
71454997
|
RS | Krimptite Snap Spade Tongue Terminal for 14 16 AWG Wire, Stud Size 10 | Molex Incorporated 19098-0050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 14-16AWG 17.6mm 8.6mm Tin Krimptite™ T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.1703 / $0.2020 | Buy Now |
DISTI #
MOL19098-0050
|
Interstate Connecting Components | SNAP SPADE KRIMPTITE TAPED (B -1717-10T) | 2450 |
|
$0.1496 / $0.1803 | Buy Now |
DISTI #
Molex 19098-0050
|
PEI Genesis | Fork Terminal | 8000 |
|
Buy Now | |
|
Master Electronics | Snap Spade Tongue Terminal 14-16AWG 17.6mm 8.6mm Tin Krimptite™ T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.1703 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19098-0050
Molex
Buy Now
Datasheet
|
Compare Parts:
19098-0050
Molex
2 mm2, COPPER ALLOY, FORK TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19098 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |