-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0433
|
Newark | Snap Spade Insulkrimp (Bb-2707-06X) Rohs Compliant: Yes |Molex 19099-0027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 319 |
|
$0.0870 | Buy Now |
DISTI #
538-19099-0027
|
Mouser Electronics | Terminals BB-2707-06X RoHS: Compliant | 3059 |
|
$0.1330 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 14-16AWG 20.6mm 6.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
212 Partner Stock |
|
$0.0910 / $0.1518 | Buy Now |
DISTI #
19099-0027
|
TTI | Terminals BB-2707-06X RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 6650 In Stock |
|
$0.0950 / $0.1320 | Buy Now |
DISTI #
MOL19099-0027
|
Interstate Connecting Components | SNAP SPADE INSULKRIMP (BB-270 -06X) | 7939100 On Order |
|
$0.1196 / $0.1802 | Buy Now |
DISTI #
19099-0027
|
ECCO | 25 |
|
$0.1518 | Buy Now | |
|
Master Electronics | Snap Spade Tongue Terminal 14-16AWG 20.6mm 6.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
212 Partner Stock |
|
$0.0910 / $0.1518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19099-0027
Molex
Buy Now
Datasheet
|
Compare Parts:
19099-0027
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |