-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9142
|
Newark | Snap Spade Insulkrimp Taped (C-2718-08Xt Rohs Compliant: Yes |Molex 19099-0049 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.2390 | Buy Now |
DISTI #
25M6942
|
Newark | Snap Spade Insulkrimp Taped (C-2718-08Xt |Molex 19099-0049 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6000 |
|
$0.4120 | Buy Now |
DISTI #
55H4437
|
Newark | Terminal, Fork Tongue, #8, Yel, 10Awg, Product Range:Insulkrimp 19099 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Yellow Rohs Compliant: Yes |Molex 19099-0049 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4330 | Buy Now |
DISTI #
538-19099-0049
|
Mouser Electronics | Terminals SPADE 10-12 AWG 08 STUD SNAP RoHS: Compliant | 4520 |
|
$0.2480 / $0.5600 | Buy Now |
DISTI #
71455011
|
RS | InsulKrimp Snap Spade Terminal for 10 12 AWG Wire, Yellow | Molex Incorporated 19099-0049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 730 |
|
$0.4020 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 10-12AWG Electro-Tin InsulKrimp™ T/R RoHS: Compliant |
6000 Partner Stock |
|
$0.2805 / $0.3767 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
DISTI #
19099-0049
|
TTI | Terminals SPADE 10-12 AWG 08 STUD SNAP pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.2230 / $0.2390 | Buy Now |
DISTI #
MOL19099-0049
|
Interstate Connecting Components | SNAP SPADE INSULKRIMP TAPED ( -2718-08XT | 4200 |
|
$0.2448 / $0.2811 | Buy Now |
DISTI #
1878693
|
element14 Asia-Pacific | TERMINAL, FORK TONGUE, #8, YEL, 10AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3167 / $0.6305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19099-0049
Molex
Buy Now
Datasheet
|
Compare Parts:
19099-0049
Molex
Fork Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19099-0049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19099-0049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-2718-08XT | Wire Terminal, 6mm2 | Molex | 19099-0049 vs C-2718-08XT |