-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0437
|
Newark | Terminal, Fork Tongue, #10, Yel, 10Awg Rohs Compliant: Yes |Molex 19099-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.1070 | Buy Now |
DISTI #
94C7795
|
Newark | Terminal, Fork Tongue, #10, Yel, 10Awg, Product Range:Insulkrimp 19099 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Colour:Yellow Rohs Compliant: Yes |Molex 19099-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.4590 | Buy Now |
DISTI #
30AC3624
|
Newark | Snap Spade Insulkrimp (C-2719-10X) Rohs Compliant: Yes |Molex 19099-0050 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 | Buy Now |
DISTI #
0190990050
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 27mm 8.6mm Tin Loose Piece - Bulk (Alt: 0190990050) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2057 / $0.2742 | Buy Now |
DISTI #
01AH0437
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 27mm 8.6mm Tin Loose Piece - Bulk (Alt: 01AH0437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3010 / $0.4570 | Buy Now |
DISTI #
538-19099-0050
|
Mouser Electronics | Terminals SNAP SPADE STUD 10 10-12 AWG RoHS: Compliant | 6169 |
|
$0.2110 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 10-12AWG 27mm 8.6mm Tin InsulKrimp™ Bag RoHS: Compliant |
3644 Partner Stock |
|
$0.1540 / $0.2346 | Buy Now |
DISTI #
19099-0050
|
TTI | Terminals SNAP SPADE STUD 10 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 5709 In Stock |
|
$0.1760 / $0.2380 | Buy Now |
DISTI #
MOL19099-0050
|
Interstate Connecting Components | SNAP SPADE INSULKRIMP (C-2719 10X) | 2251 |
|
$0.2137 / $0.2702 | Buy Now |
DISTI #
Molex 19099-0050
|
PEI Genesis | Fork Terminal, 5mm2 | 3644 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19099-0050
Molex
Buy Now
Datasheet
|
Compare Parts:
19099-0050
Molex
Fork Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |