Part Details for 190I 3K SW 10,0 X 125 MM by Wera
Overview of 190I 3K SW 10,0 X 125 MM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI7190IBZ-T | Renesas Electronics Corporation | 24-Bit, High Precision, Sigma Delta A/D Converter |
Price & Stock for 190I 3K SW 10,0 X 125 MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0640
|
Newark | Nutdriver, 10Mm X 125Mm, Drive Size - Metric:10Mm, Blade Length:125Mm, Overall Length:237Mm, Product Range:- Rohs Compliant: Na |Wera 190I 3K SW 10,0 X 125 MM (Alternate Part Number: 4013288032539 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4600 / $24.9600 | Buy Now |