Part Details for 191-2801-109 by Amphenol Corporation
Overview of 191-2801-109 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191-2801-109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
191-2801-109
|
Avnet Abacus | Flat Cable 9Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A (Alt: 191-2801-109) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 191-2801-109
191-2801-109 CAD Models
191-2801-109 Part Data Attributes
|
191-2801-109
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
191-2801-109
Amphenol Corporation
Wire And Cable, 9 Conductor(s), 28AWG, 300V, Flat Ribbon Cable,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | CSA, UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 9 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 1 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |