Part Details for 191-2801-114 by Amphenol Spectra-Strip
Overview of 191-2801-114 by Amphenol Spectra-Strip
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191-2801-114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1207437
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Meter | 0 |
|
$1.5662 | Buy Now |
DISTI #
1207437
|
Farnell | RIBBON CABLE, 14WAY, 28AWG, 300V, PER M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: METER | 6 |
|
$2.1279 / $2.5535 | Buy Now |