Part Details for 191-2815-014 by Amphenol Corporation
Overview of 191-2815-014 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 191-2815-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Amphenol 191-2815-014
|
PEI Genesis | FLAT CABLE 14 CONDUCTORS 1mm | 0 |
|
Buy Now | |
DISTI #
191-2815-014
|
Avnet Abacus | Flat Cable 14Conductors 28AWG 30.48m Tinned Copper Gray/Blue Edge 300V 1A (Alt: 191-2815-014) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 191-2815-014
191-2815-014 CAD Models
191-2815-014 Part Data Attributes
|
191-2815-014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
191-2815-014
Amphenol Corporation
Wire And Cable, 7 Conductor(s), 28AWG, Planar Cable
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 105 °C | |
Rated Current | 1.3 A | |
Resistance | 0.213 Ω | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | PLANAR CABLE |