191-3003-034
Amphenol Corporation
Description: Wire And Cable

Overview of 191-3003-034 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ELANSC300-33VC Rochester Electronics LLC Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208
ELANSC300-33KC-G Rochester Electronics LLC ELANSC300 - Microcontroller, 32-Bit CPU

Price & Stock for 191-3003-034 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 191-3003-034
Avnet Abacus Flat Cable 34Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A (Alt: 191-3003-034) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 191-3003-034 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 191-3003-034 by Amphenol Corporation

191-3003-034
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Connector Support Type
WIRE AND CABLE
Operating Temperature-Max
105 °C
Want to compare parts?
  1. 191-3003-034
    Amphenol Corporation
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 191-3003-034 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 191-3003-034 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 191-3003-034 would you like to use for your alert(s)?
  • Please alert me when 191-3003-034 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 191-3003-034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 191-3003-034 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 191-3003-034 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 191-3003-034.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 191-3003-034 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: