Part Details for 1911270000 by Weidmüller Interface GmbH & Co. KG
Overview of 1911270000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1911270000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2854
|
Newark | Blz 5.00/21/270F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1911270000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1911270000
|
Avnet Americas | Conn Terminal Block SKT 21 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911270000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$11.5200 / $26.0000 | Buy Now | |
DISTI #
1911270000
|
Avnet Americas | Conn Terminal Block SKT 21 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911270000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1911270000
|
Avnet Americas | Conn Terminal Block SKT 21 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911270000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1911270000
|
Avnet Abacus | Conn Terminal Block SKT 21 POS 5mm Screw ST Panel Mount 10A (Alt: 1911270000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |