Part Details for 1911280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1911280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1911280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M2855
|
Newark | Blz 5.00/22/270F Sn Or Bx/Ea Rohs Compliant: Yes |Weidmuller 1911280000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1911280000
|
Avnet Americas | Conn Terminal Block SKT 22 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911280000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4200 / $28.0400 | Buy Now |
DISTI #
1911280000
|
Avnet Americas | Conn Terminal Block SKT 22 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911280000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1911280000
|
Avnet Abacus | Conn Terminal Block SKT 22 POS 5mm Screw ST Panel Mount 10A (Alt: 1911280000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |