-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2640
|
Newark | Snap Spade Avikrimp Taped (C-8710-06T) |Molex 19115-0043 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.5530 | Buy Now |
DISTI #
55H4476
|
Newark | Snap Spade Avikrimp Taped (C-8710-06T) |Molex 19115-0043 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4140 | Buy Now |
DISTI #
538-19115-0043
|
Mouser Electronics | Terminals SNAP SPADE AVIKRIMP P TAPED (C-8710-06T) RoHS: Compliant | 1425 |
|
$0.3560 / $0.7800 | Buy Now |
DISTI #
71455019
|
RS | SNAP SPADE AVIKRIMP TAPED (C-8710-06T) | Molex Incorporated 19115-0043 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7800 | RFQ |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 10-12AWG 24.6mm 6.6mm Tin Avikrimp™ T/R RoHS: Compliant |
7000 Partner Stock |
|
$0.2917 / $0.3754 | Buy Now |
DISTI #
16497415
|
Verical | Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.6mm Electro Tin Avikrimp™ Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
65686302
|
Verical | Snap Spade Tongue Terminal 10-12AWG Copper Yellow 24.6mm Electro Tin Avikrimp™ Bag Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3500 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 8000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 6400 |
|
$0.2200 / $1.0000 | Buy Now | |
DISTI #
19115-0043
|
TTI | Terminals SNAP SPADE AVIKRIMP P TAPED (C-8710-06T) RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2800 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19115-0043
Molex
Buy Now
Datasheet
|
Compare Parts:
19115-0043
Molex
Fork Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |