Part Details for 1911648 by Phoenix Contact
Overview of 1911648 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1911648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X2765
|
Newark | Fk-Mcp 1 5/15-Stf-3 81 Bk |Phoenix Contact 1911648 RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1911648-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1110 | Buy Now |
DISTI #
651-1911648
|
Mouser Electronics | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 26-16AWG Spring RoHS: Compliant | 0 |
|
$24.1100 | Order Now |
DISTI #
71775383
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 15 Position | Phoenix Contact 1911648 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4500 / $33.5100 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 15 POS 3.81mm Spring Clamp 8A RoHS: Compliant | 0 |
|
$23.5800 / $33.4900 | Buy Now |
DISTI #
000000000000184012
|
Sager | Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 26-16AWG Spring Min Qty: 50 | 0 |
|
$27.3700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 15 POS 3.81mm Spring Clamp 8A RoHS: Compliant | 0 |
|
$23.5800 / $33.4900 | Buy Now |
Part Details for 1911648
1911648 CAD Models
1911648 Part Data Attributes
|
1911648
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1911648
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1911648
This table gives cross-reference parts and alternative options found for 1911648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1911648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1851177 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1911648 vs 1851177 |
1847259 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1911648 vs 1847259 |
1952157 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1911648 vs 1952157 |
1840492 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1911648 vs 1840492 |
1940224 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1911648 vs 1940224 |
1966224 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1911648 vs 1966224 |