There are no models available for this part yet.
Overview of 19117-0083 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 19117-0083 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-19117-0083
|
Mouser Electronics | Terminals FLANGED SPADE KRIMPT (B-116-06) RoHS: Compliant | 2725 |
|
$0.0990 / $0.2500 | Buy Now | |
Onlinecomponents.com | Flanged Spade Tongue Terminal 14-16AWG 16.48mm 7.65mm Electro-Tin Bag RoHS: Compliant | 0 |
|
$0.0717 / $0.0925 | Buy Now |
CAD Models for 19117-0083 by Molex
Part Data Attributes for 19117-0083 by Molex
19117-0083
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
19117-0083MolexVS
-