-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 6mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH4-0047LB | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH3-0047LD | Coilcraft Inc | General Purpose Inductor, 7.94uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0448
|
Newark | Flanged Spade Insulkrimp (C-2104-08X) Rohs Compliant: Yes |Molex 19121-0047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.2960 / $0.4670 | Buy Now |
DISTI #
25M6956
|
Newark | Flanged Spade Insulkrimp (C-2104-08X) |Molex 19121-0047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.4280 | Buy Now |
DISTI #
538-19121-0047
|
Mouser Electronics | Terminals SPADE 10-12 AWG 08 STUD FLANGE RoHS: Compliant | 425 |
|
$0.2040 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1600 / $0.2260 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19121-0047
Molex
Buy Now
Datasheet
|
Compare Parts:
19121-0047
Molex
Fork Terminal, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 19121-0047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19121-0047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191210047 | Fork Terminal, 6mm2, ROHS COMPLIANT | Molex | 19121-0047 vs 0191210047 |