-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 6mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4562
|
Newark | Flanged Spade Insulkrimp (C-217-06X) |Molex 19121-0051 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
538-19121-0051
|
Mouser Electronics | Terminals FLANGED SPADE INSULK SULKRIMP (C-217-06X) RoHS: Compliant | 0 |
|
$0.2290 / $0.4800 | Order Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 10-12AWG 27mm 9.8mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1630 / $0.2040 | Buy Now |
|
Quest Components | 6 mm2, BRASS, WIRE TERMINAL | 240 |
|
$0.1008 / $0.3360 | Buy Now |
|
Quest Components | 6 mm2, BRASS, WIRE TERMINAL | 16 |
|
$0.9320 / $1.1650 | Buy Now |
DISTI #
19121-0051
|
TTI | Terminals FLANGED SPADE INSULK SULKRIMP (C-217-06X) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$0.2630 | Buy Now |
DISTI #
Molex 19121-0051
|
PEI Genesis | Fork Terminal, 6mm2 | 0 |
|
Buy Now | |
DISTI #
10155218
|
TestEquity LLC | Molex 19121-0051 Terminals Flanged Spade Insulk Sulkrimp (C-217-06X) | 0 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19121-0051
Molex
Buy Now
Datasheet
|
Compare Parts:
19121-0051
Molex
Fork Terminal, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |