Part Details for 1912168 by Phoenix Contact
Overview of 1912168 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1912168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1912168
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$9.1600 / $12.4300 | Order Now |
|
Onlinecomponents.com | Plug component, nominal current: 16 A, rated voltage (III/2): 320 V, number of positions: 11, pitch: 5 mm, connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.6900 / $21.6300 | Buy Now |
DISTI #
000000000001074441
|
Sager | Pluggable Terminal Blocks 11 Pos 5mm pitch Plug 24-12 AWG Screw | 0 |
|
Buy Now | |
|
Master Electronics | Plug component, nominal current: 16 A, rated voltage (III/2): 320 V, number of positions: 11, pitch: 5 mm, connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin RoHS: Compliant | 0 |
|
$8.6900 / $21.6300 | Buy Now |
Part Details for 1912168
1912168 CAD Models
1912168 Part Data Attributes
|
1912168
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1912168
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1912168
This table gives cross-reference parts and alternative options found for 1912168. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1912168, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1912388 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912168 vs 1912388 |
1912058 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912168 vs 1912058 |
1926329 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912168 vs 1926329 |
1912605 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912168 vs 1912605 |
1913154 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912168 vs 1913154 |
1912498 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912168 vs 1912498 |