Part Details for 19122 010250 by Belden Inc
Overview of 19122 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-102-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
93690-102-50 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
10131319-1221100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 19122 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6204
|
Newark | Unshielded Multiconductor Cable 2 Conductor 18Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:Black Rohs Compliant: Yes |Belden 19122 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$564.4400 / $608.1200 | Buy Now |
DISTI #
BEL1001-250-ND
|
DigiKey | CABLE 2COND 18AWG BLACK Min Qty: 250 Lead time: 6 Weeks Container: Spool |
1250 In Stock |
|
$1.7743 / $2.1035 | Buy Now |
DISTI #
566-19122-250-10
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 3 |
|
$502.5100 | Buy Now |
DISTI #
70004160
|
RS | Multiconductor Cable, 2C/18AWG, 42x34, BC, PVC, Black Zipcord | Belden 19122 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 1 |
|
$481.3500 / $517.5800 | Buy Now |