Part Details for 1912540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1912540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1912540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6449
|
Newark | Ls 5.08/04/90 3.5Sn Or Bx |Weidmuller 1912540000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 / $1.1500 | Buy Now |
DISTI #
1912540000-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0404 | Buy Now |
DISTI #
1912540000
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder RA Thru-Hole 17.5A Box (Alt: 1912540000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1912540000
|
Mouser Electronics | Pluggable Terminal Blocks LS 5.08/04/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.5800 / $1.7500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$0.6000 / $0.9020 | Buy Now |
DISTI #
1912540000
|
Avnet Abacus | Conn Terminal Block F 4 POS 5.08mm Solder RA Thru-Hole 17.5A Box (Alt: 1912540000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |