There are no models available for this part yet.
Overview of 19127-0007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 19127-0007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55H4612
|
Newark | Aa-815-06 Flanged Spade Avikrimp Spm |Molex 19127-0007 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now | |
DISTI #
538-19127-0007
|
Mouser Electronics | Terminals FLANGED SPADE 5-6 22-18 AWG RoHS: Compliant | 4251 |
|
$0.1840 / $0.2700 | Buy Now | |
Onlinecomponents.com | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag RoHS: Compliant | Alternative Product Available |
|
$0.1490 / $0.2150 | Buy Now | ||
DISTI #
19127-0007
|
TTI | Terminals FLANGED SPADE 5-6 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 1404 In Stock |
|
$0.1870 / $0.2420 | Buy Now | |
DISTI #
MOL19127-0007
|
Interstate Connecting Components | AA-815-06 FLANGED SPADE AVIKR MP SPM | 660 |
|
$0.2032 / $0.2783 | Buy Now | |
Master Electronics | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag RoHS: Compliant | Alternative Product Available |
|
$0.1490 / $0.2150 | Buy Now |
CAD Models for 19127-0007 by Molex
Part Data Attributes for 19127-0007 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Manufacturer Series
|
19127
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
18 AWG
|