There are no models available for this part yet.
Overview of 19127-0041 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-1ARJZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp |
Price & Stock for 19127-0041 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55H4621
|
Newark | Flanged Spade Avikrimp Taped (Bb-816-06T |Molex 19127-0041 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.2710 | Buy Now | |
DISTI #
25M6961
|
Newark | Flanged Spade Avikrimp Taped (Bb-816-06T |Molex 19127-0041 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now | |
DISTI #
538-19127-0041
|
Mouser Electronics | Terminals SPADE 14-16 AWG 06 STUD FLANG RoHS: Compliant | 571 |
|
$0.2320 / $0.5600 | Buy Now | |
DISTI #
71454020
|
RS | FLANGED SPADE AVIKRIMP TAPED (BB-816-06T | Molex Incorporated 19127-0041 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.4140 | RFQ | |
Onlinecomponents.com | Flanged Spade Tongue Terminal 14-16AWG 20.6mm 7.6mm Tin Avikrimp™ T/R RoHS: Compliant | 0 |
|
$0.2567 / $0.3535 | Buy Now | ||
Quest Components | 1040 |
|
$0.3600 / $0.9000 | Buy Now | |||
DISTI #
19127-0041
|
TTI | Terminals SPADE 14-16 AWG 06 STUD FLANG RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.2250 / $0.2340 | Buy Now |
CAD Models for 19127-0041 by Molex
Part Data Attributes for 19127-0041 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Manufacturer Series
|
19127
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|