Part Details for 19129-0008 by Molex
Overview of 19129-0008 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-008 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m | |
RQA0008RXDQS#H1 | Renesas Electronics Corporation | N-Channel MOSFET | |
EZ-0008 | Renesas Electronics Corporation | EZ-0008 Evaluation Boards |
Price & Stock for 19129-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4650
|
Newark | Block Spade Krimptite (C-1105-06) Spm |Molex 19129-0008 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
94C7877
|
Newark | Terminal, Fork Tongue, #6, 10Awg, Product Range:Krimptite 19129 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19129-0008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.3570 | Buy Now |
DISTI #
538-19129-0008
|
Mouser Electronics | Terminals BLOCK SPADE KRIMPTIT RIMPTITE (C-1105-06) RoHS: Compliant | 1111 |
|
$0.1520 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.1040 / $0.1460 | Buy Now |
|
Quest Components | FORK TERMINAL, 5MM2 | 500 |
|
$0.1407 / $0.3015 | Buy Now |
DISTI #
10155236
|
TestEquity LLC | Molex 19129-0008 Terminals Block Spade Krimptit Rimptite (C-1105-06) | 0 |
|
$0.1500 | Buy Now |
Part Details for 19129-0008
19129-0008 CAD Models
19129-0008 Part Data Attributes
|
19129-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
19129-0008
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19129-0008
This table gives cross-reference parts and alternative options found for 19129-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19129-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191290008 | Fork Terminal, 5mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19129-0008 vs 0191290008 |