Part Details for 19129-0039 by Molex
Overview of 19129-0039 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19129-0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4673
|
Newark | Block Spade Krimptite Aa-138-06 Spm Rohs Compliant: Yes |Molex 19129-0039 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$0.0530 | Buy Now |
DISTI #
538-19129-0039
|
Mouser Electronics | Terminals SPADE TRM 18-22 #6 RoHS: Compliant | 12265 |
|
$0.0660 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Krimptite™ Bag RoHS: Compliant |
1917 Partner Stock |
|
$0.0552 / $0.0858 | Buy Now |
|
Quest Components | 3576 |
|
$0.1514 / $0.7570 | Buy Now | |
DISTI #
19129-0039
|
TTI | Terminals SPADE TRM 18-22 #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
3222295
|
element14 Asia-Pacific | TERMINAL, FORK TONGUE, #6, 22-18AWG RoHS: Compliant Min Qty: 1 Container: Each | 295 |
|
$0.0734 / $0.2202 | Buy Now |
DISTI #
3222295
|
Farnell | TERMINAL, FORK TONGUE, #6, 22-18AWG RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 295 |
|
$0.0912 / $0.2410 | Buy Now |
|
Master Electronics | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Krimptite™ Bag RoHS: Compliant |
1917 Partner Stock |
|
$0.0552 / $0.0858 | Buy Now |
Part Details for 19129-0039
19129-0039 CAD Models
19129-0039 Part Data Attributes
|
19129-0039
Molex
Buy Now
Datasheet
|
Compare Parts:
19129-0039
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19129-0039
This table gives cross-reference parts and alternative options found for 19129-0039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19129-0039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-138-06 | Wire Terminal, 1mm2 | Molex | 19129-0039 vs AA-138-06 |