Part Details for 19129-0045 by Molex
Overview of 19129-0045 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 19129-0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7887
|
Newark | Terminal, Fork Tongue, #8, 18Awg, Product Range:Krimptite 19129 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19129-0045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.0940 / $0.1490 | Buy Now |
DISTI #
538-19129-0045
|
Mouser Electronics | Terminals BLOCK SPADE KRIMPTIT RIMPTITE (AA-134-08) RoHS: Compliant | 8538 |
|
$0.0620 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Krimptite™ Bag RoHS: Compliant |
5000 Partner Stock |
|
$0.0494 / $0.0627 | Buy Now |
DISTI #
Molex 19129-0045
|
PEI Genesis | Wire Terminal, 0.8mm2 | 5000 |
|
Buy Now | |
|
Master Electronics | Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Krimptite™ Bag RoHS: Compliant |
5000 Partner Stock |
|
$0.0494 / $0.0627 | Buy Now |
DISTI #
10155241
|
TestEquity LLC | Molex 19129-0045 Terminals Block Spade Krimptit Rimptite (Aa-134-08) | 5000 |
|
$0.0700 | Buy Now |
Part Details for 19129-0045
19129-0045 CAD Models
19129-0045 Part Data Attributes
|
19129-0045
Molex
Buy Now
Datasheet
|
Compare Parts:
19129-0045
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |