Part Details for 19130-0009 by Molex
Overview of 19130-0009 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19130-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J7785
|
Newark | Block Spade Insulkrimp (A-238-06X) Rohs Compliant: Yes |Molex 19130-0009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3564 |
|
$0.2880 / $0.5100 | Buy Now |
DISTI #
25M0987
|
Newark | Terminal, Fork Tongue, #6, Red, 18Awg, Product Range:19130 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Colour:Red |Molex 19130-0009 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
538-19130-0009
|
Mouser Electronics | Terminals BLOCK SPADE INSULKRIMP RoHS: Compliant | 0 |
|
$0.1950 / $0.4700 | Order Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 18-22AWG 21.21mm 6.22mm Electro-Tin Loose RoHS: Compliant | 0 |
|
$0.1230 / $0.1880 | Buy Now |
DISTI #
19130-0009
|
TTI | Terminals BLOCK SPADE INSULKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2280 / $0.3820 | Buy Now |
DISTI #
10155248
|
TestEquity LLC | Molex 19130-0009 Block Spade Insulkrimp (A-238-06X) | 0 |
|
$0.2000 | Buy Now |