There are no models available for this part yet.
Overview of 19130-0038 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-200-3.8L | Coilcraft Inc | General Purpose Inductor, 200uH, 1 Element, ROHS COMPLIANT | |
10061913-021PLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD SMT | |
10061913-003CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 19130-0038 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC7816
|
Newark | Sldrls Termflngd Awg:16-14/Molex |Molex 19130-0038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.3710 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
897 Partner Stock |
|
$0.1257 / $0.2216 | Buy Now | ||
DISTI #
17267295
|
Verical | FLANGED SPADE Crimp B-2491-06X RoHS: Compliant Min Qty: 447 Package Multiple: 1 | Americas - 897 |
|
$0.1400 | Buy Now | |
DISTI #
191300038-MOL
|
TME | 19130-0038 Min Qty: 256 | 897 |
|
$0.1479 | Buy Now | |
DISTI #
C1S516500325548
|
Chip1Stop | Connector Accessories | 897 |
|
$0.1740 / $0.1750 | Buy Now | |
Master Electronics | RoHS: Compliant |
897 Partner Stock |
|
$0.1257 / $0.2216 | Buy Now | ||
DISTI #
10155249
|
TestEquity LLC | Molex 19130-0038 SLDRLS TERMFLNGD AWG:16-14 | 897 |
|
$0.1500 | Buy Now |