Part Details for 19130054 by CML Innovative Technologies
Overview of 19130054 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19130054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2034
|
Newark | Pmi, Red/Yellow/Green, Led Color:Green, Red, Yellow, Mounting Hole Dia:8Mm, Forward Current/Color:R 30Ma, Y 30Ma, G 30Ma, Operating Voltage/Color:R 2.1V, Y 2.2V, G 2.2V, Luminous Intensity/Color:R 10Mcd, Y 30Mcd, G 20Mcd, Msl:-Rohs Compliant: Yes |Cml Innovative Technologies 19130054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.9100 | Buy Now |
DISTI #
70464588
|
RS | Panel Mount Indicator 8mm recessed, interior bezel no resistor red/green/yellow | CML Innovative Technologies 19130054 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.8500 | RFQ |
DISTI #
19130054
|
TME | Indicator: LED, recessed, red/green/yellow, 2VDC,2.1VDC,2.2VDC Min Qty: 1 | 87 |
|
$1.7300 / $2.1400 | Buy Now |